
9951151 | |
|---|---|
DigiKey Part Number | 5385-9951151-ND |
Manufacturer | |
Manufacturer Product Number | 9951151 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 70.900" L x 23.600" W (1800.86mm x 599.44mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 70.900" L x 23.600" W (1800.86mm x 599.44mm) | |
Height | 78.740" (2000.00mm) | |
Area (L x W) | 1739in² (1.122m²) | |
Design | Hinged Door, Split Sides | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.133,63000 € | 5.133,63 € |
| Unit Price without VAT: | 5.133,63000 € |
|---|---|
| Unit Price with VAT: | 6.109,01970 € |

