
9951146 | |
|---|---|
DigiKey Part Number | 5385-9951146-ND |
Manufacturer | |
Manufacturer Product Number | 9951146 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 39.400" L x 23.600" W (1000.76mm x 599.44mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 930in² (6000cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 39.400" L x 23.600" W (1000.76mm x 599.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.025,14000 € | 3.025,14 € |
| Unit Price without VAT: | 3.025,14000 € |
|---|---|
| Unit Price with VAT: | 3.599,91660 € |

