
9951140 | |
|---|---|
DigiKey Part Number | 5385-9951140-ND |
Manufacturer | |
Manufacturer Product Number | 9951140 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 70.900" L x 19.700" W (1800.86mm x 500.38mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 1397in² (9011cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 70.900" L x 19.700" W (1800.86mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.622,27000 € | 4.622,27 € |
| Unit Price without VAT: | 4.622,27000 € |
|---|---|
| Unit Price with VAT: | 5.500,50130 € |

