
9951135 | |
|---|---|
DigiKey Part Number | 5385-9951135-ND |
Manufacturer | |
Manufacturer Product Number | 9951135 |
Description | MECHANICAL INTERLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 19.700" W (800.10mm x 500.38mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 621in² (4004cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.500" L x 19.700" W (800.10mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.413,96000 € | 2.413,96 € |
| Unit Price without VAT: | 2.413,96000 € |
|---|---|
| Unit Price with VAT: | 2.872,61240 € |

