
9951134 | |
|---|---|
DigiKey Part Number | 5385-9951134-ND |
Manufacturer | |
Manufacturer Product Number | 9951134 |
Description | MECHANICAL INTERLOCK |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 15.700" W (800.10mm x 398.78mm) X 70.866" (1800.00mm) |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 495in² (3191cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Obsolete | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.500" L x 15.700" W (800.10mm x 398.78mm) |

