
9851538 | |
|---|---|
DigiKey Part Number | 5385-9851538-ND |
Manufacturer | |
Manufacturer Product Number | 9851538 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.700" L x 9.840" W (398.78mm x 249.94mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.700" L x 9.840" W (398.78mm x 249.94mm) |
Mfr | Height 23.600" (599.44mm) |
Series | Area (L x W) 155in² (1000cm²) |
Packaging Box | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,77000 € | 375,77 € |
| Unit Price without VAT: | 375,77000 € |
|---|---|
| Unit Price with VAT: | 447,16630 € |

