
9851532 | |
|---|---|
DigiKey Part Number | 5385-9851532-ND |
Manufacturer | |
Manufacturer Product Number | 9851532 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 15.700" L x 8.240" W (398.78mm x 209.30mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.700" L x 8.240" W (398.78mm x 209.30mm) | |
Height | 15.700" (398.78mm) | |
Area (L x W) | 129in² (832cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,18000 € | 730,18 € |
| Unit Price without VAT: | 730,18000 € |
|---|---|
| Unit Price with VAT: | 868,91420 € |

