
9851511 | |
|---|---|
DigiKey Part Number | 5385-9851511-ND |
Manufacturer | |
Manufacturer Product Number | 9851511 |
Description | SINGLE DOOR WALLMOUNT ENCLOSURE |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 35.400" L x 11.800" W (899.16mm x 299.72mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 418in² (2694cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Obsolete | Color Silver |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 35.400" L x 11.800" W (899.16mm x 299.72mm) | Ratings |

