
9851510 | |
|---|---|
DigiKey Part Number | 5385-9851510-ND |
Manufacturer | |
Manufacturer Product Number | 9851510 |
Description | SINGLE DOOR WALLMOUNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 29.900" L x 11.800" W (759.46mm x 299.72mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 353in² (2277cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 29.900" L x 11.800" W (759.46mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.296,91000 € | 2.296,91 € |
| Unit Price without VAT: | 2.296,91000 € |
|---|---|
| Unit Price with VAT: | 2.733,32290 € |

