
9520000 | |
|---|---|
DigiKey Part Number | 5385-9520000-ND |
Manufacturer | |
Manufacturer Product Number | 9520000 |
Description | POLYCARBONATE ENCL 254X180X90MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Fiberglass/Polyester Light Gray Cover Included 10.000" L x 3.540" W (254.00mm x 89.92mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 10.000" L x 3.540" W (254.00mm x 89.92mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 35.3in² (228cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,84000 € | 126,84 € |
| 5 | 117,56200 € | 587,81 € |
| 10 | 113,78300 € | 1.137,83 € |
| 25 | 108,97800 € | 2.724,45 € |
| Unit Price without VAT: | 126,84000 € |
|---|---|
| Unit Price with VAT: | 150,93960 € |

