
9518000 | |
|---|---|
DigiKey Part Number | 5385-9518000-ND |
Manufacturer | |
Manufacturer Product Number | 9518000 |
Description | POLYCARBONATE ENCL 182X180X111MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Fiberglass/Polyester Light Gray Cover Included 7.170" L x 4.370" W (182.12mm x 111.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.170" L x 4.370" W (182.12mm x 111.00mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 31.3in² (202cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,69000 € | 105,69 € |
| 5 | 97,95800 € | 489,79 € |
| 10 | 94,81100 € | 948,11 € |
| 25 | 90,80520 € | 2.270,13 € |
| Unit Price without VAT: | 105,69000 € |
|---|---|
| Unit Price with VAT: | 125,77110 € |

