
9511000 | |
|---|---|
DigiKey Part Number | 5385-9511000-ND |
Manufacturer | |
Manufacturer Product Number | 9511000 |
Description | POLYCARB ENCL 130X130X99MM 1=4PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Fiberglass/Polyester Light Gray Cover Included 5.120" L x 3.900" W (130.05mm x 99.06mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.120" L x 3.900" W (130.05mm x 99.06mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,54000 € | 262,54 € |
| Unit Price without VAT: | 262,54000 € |
|---|---|
| Unit Price with VAT: | 312,42260 € |

