
9510000 | |
|---|---|
DigiKey Part Number | 5385-9510000-ND |
Manufacturer | |
Manufacturer Product Number | 9510000 |
Description | POLYCARBENCL 130X130X75MM 1=4PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Fiberglass/Polyester Light Gray Cover Included 5.120" L x 2.950" W (130.05mm x 74.93mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 5.120" L x 2.950" W (130.05mm x 74.93mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,27000 € | 235,27 € |
| 5 | 218,07600 € | 1.090,38 € |
| 10 | 211,07200 € | 2.110,72 € |
| 25 | 202,16440 € | 5.054,11 € |
| Unit Price without VAT: | 235,27000 € |
|---|---|
| Unit Price with VAT: | 279,97130 € |

