
9502000 | |
|---|---|
DigiKey Part Number | 5385-9502000-ND |
Manufacturer | |
Manufacturer Product Number | 9502000 |
Description | POLYCARB ENCL 94X65X57MM 1=8 PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Fiberglass/Polyester Light Gray Cover Included 3.700" L x 2.240" W (93.98mm x 56.90mm) X 2.560" (65.02mm) |
Datasheet | Datasheet |
Category | Height 2.560" (65.02mm) |
Mfr | Area (L x W) 8.22in² (53.0cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Housing | Ratings |
Size / Dimension 3.700" L x 2.240" W (93.98mm x 56.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,57000 € | 279,57 € |
| 5 | 259,13600 € | 1.295,68 € |
| 10 | 250,81600 € | 2.508,16 € |
| 25 | 240,23360 € | 6.005,84 € |
| Unit Price without VAT: | 279,57000 € |
|---|---|
| Unit Price with VAT: | 332,68830 € |

