
8901430 | |
|---|---|
DigiKey Part Number | 5385-8901430-ND |
Manufacturer | |
Manufacturer Product Number | 8901430 |
Description | TS 8 BAYING SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 70.900" L x 23.600" W (1800.86mm x 599.44mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 1739in² (1.122m²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 70.900" L x 23.600" W (1800.86mm x 599.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.152,62000 € | 4.152,62 € |
| Unit Price without VAT: | 4.152,62000 € |
|---|---|
| Unit Price with VAT: | 4.941,61780 € |

