
8901260 | |
|---|---|
DigiKey Part Number | 5385-8901260-ND |
Manufacturer | |
Manufacturer Product Number | 8901260 |
Description | TS 8 BAYING SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 70.900" L x 19.700" W (1800.86mm x 500.38mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 1397in² (9011cm²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 70.900" L x 19.700" W (1800.86mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.679,17000 € | 3.679,17 € |
| Unit Price without VAT: | 3.679,17000 € |
|---|---|
| Unit Price with VAT: | 4.378,21230 € |

