
8845500 | |
|---|---|
DigiKey Part Number | 5385-8845500-ND |
Manufacturer | |
Manufacturer Product Number | 8845500 |
Description | TS BAYED ENCL. 800X1400X500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 31.500" L x 19.700" W (800.10mm x 500.38mm) X 0.055" (1.40mm) |
Datasheet | Datasheet |
Category | Height 0.055" (1.40mm) |
Mfr | Area (L x W) 621in² (4004cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 31.500" L x 19.700" W (800.10mm x 500.38mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.258,60000 € | 2.258,60 € |
| Unit Price without VAT: | 2.258,60000 € |
|---|---|
| Unit Price with VAT: | 2.687,73400 € |

