New at DigiKey
Enclosure Metal, Steel Light Gray Cover Included 31.500" L x 23.600" W (800.10mm x 599.44mm) X 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8806500

DigiKey Part Number
5385-8806500-ND
Manufacturer
Manufacturer Product Number
8806500
Description
TS BAYED ENCL 800X2000X600MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Cover Included 31.500" L x 23.600" W (800.10mm x 599.44mm) X 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Container Type
Enclosure
Size / Dimension
31.500" L x 23.600" W (800.10mm x 599.44mm)
Height
78.740" (2000.00mm)
Area (L x W)
743in² (4796cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12.312,78000 €2.312,78 €
Manufacturers Standard Package
Unit Price without VAT:2.312,78000 €
Unit Price with VAT:2.752,20820 €