
8806000 | |
|---|---|
DigiKey Part Number | 5385-8806000-ND |
Manufacturer | |
Manufacturer Product Number | 8806000 |
Description | VX BAY ENCLOSURE 800X2000X600MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included 31.496" L x 23.622" W (800.00mm x 600.00mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 744in² (4800cm²) |
Series | Design Cover Included |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 31.496" L x 23.622" W (800.00mm x 600.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.349,33000 € | 2.349,33 € |
| Unit Price without VAT: | 2.349,33000 € |
|---|---|
| Unit Price with VAT: | 2.795,70270 € |

