
8686450 | |
|---|---|
DigiKey Part Number | 5385-8686450-ND |
Manufacturer | |
Manufacturer Product Number | 8686450 |
Description | 1800HX600WX600D VX25 SGL FOR C4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 23.622" W (600.00mm x 600.00mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 558in² (3600cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.622" L x 23.622" W (600.00mm x 600.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.088,64000 € | 2.088,64 € |
| Unit Price without VAT: | 2.088,64000 € |
|---|---|
| Unit Price with VAT: | 2.485,48160 € |

