
8685500 | |
|---|---|
DigiKey Part Number | 5385-8685500-ND |
Manufacturer | |
Manufacturer Product Number | 8685500 |
Description | TS BAYED ENCL 600X1800X500 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included 23.600" L x 19.700" W (599.44mm x 500.38mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 465in² (3000cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.600" L x 19.700" W (599.44mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.050,71000 € | 2.050,71 € |
| Unit Price without VAT: | 2.050,71000 € |
|---|---|
| Unit Price with VAT: | 2.440,34490 € |

