
8665500 | |
|---|---|
DigiKey Part Number | 5385-8665500-ND |
Manufacturer | |
Manufacturer Product Number | 8665500 |
Description | TS BAYED ENCL 600X1600X500 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included 23.600" L x 19.700" W (599.44mm x 500.38mm) X 62.992" (1600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.600" L x 19.700" W (599.44mm x 500.38mm) | |
Height | 62.992" (1600.00mm) | |
Area (L x W) | 465in² (3000cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.216,95000 € | 2.216,95 € |
| Unit Price without VAT: | 2.216,95000 € |
|---|---|
| Unit Price with VAT: | 2.638,17050 € |

