
8628500 | |
|---|---|
DigiKey Part Number | 5385-8628500-ND |
Manufacturer | |
Manufacturer Product Number | 8628500 |
Description | TS 8 BAYING SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 31.500" L x 23.600" W (800.10mm x 599.44mm) X 86.614" (2200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.500" L x 23.600" W (800.10mm x 599.44mm) | |
Height | 86.614" (2200.00mm) | |
Area (L x W) | 743in² (4796cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.083,44000 € | 2.083,44 € |
| Unit Price without VAT: | 2.083,44000 € |
|---|---|
| Unit Price with VAT: | 2.479,29360 € |

