New at DigiKey
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 23.600" L x 23.600" W (599.44mm x 599.44mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8606548

DigiKey Part Number
5385-8606548-ND
Manufacturer
Manufacturer Product Number
8606548
Description
TS 8 SINGLE DOOR UL TYPE 3R ENCL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 23.600" L x 23.600" W (599.44mm x 599.44mm) X 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.600" L x 23.600" W (599.44mm x 599.44mm)
Height
0.079" (2.00mm)
Area (L x W)
557in² (3593cm²)
Design
Hinged Door, Split Sides
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.199,45000 €2.199,45 €
Manufacturers Standard Package
Unit Price without VAT:2.199,45000 €
Unit Price with VAT:2.617,34550 €