
8606500 | |
|---|---|
DigiKey Part Number | 5385-8606500-ND |
Manufacturer | |
Manufacturer Product Number | 8606500 |
Description | TS BAYED ENCL 600X2000X600 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 23.600" L x 23.600" W (599.44mm x 599.44mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Height 0.079" (2.00mm) |
Mfr | Area (L x W) 557in² (3593cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.600" L x 23.600" W (599.44mm x 599.44mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.141,00000 € | 2.141,00 € |
| Unit Price without VAT: | 2.141,00000 € |
|---|---|
| Unit Price with VAT: | 2.547,79000 € |

