
8284500 | |
|---|---|
DigiKey Part Number | 5385-8284500-ND |
Manufacturer | |
Manufacturer Product Number | 8284500 |
Description | TS BAYED ENCL 1200X1800X400 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.200" L x 15.700" W (1198.88mm x 398.78mm) X 70.866" (1800.00mm) |
Datasheet | Datasheet |
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 741in² (4781cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.200" L x 15.700" W (1198.88mm x 398.78mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.131,81000 € | 3.131,81 € |
| Unit Price without VAT: | 3.131,81000 € |
|---|---|
| Unit Price with VAT: | 3.726,85390 € |

