
8265500 | |
|---|---|
DigiKey Part Number | 5385-8265500-ND |
Manufacturer | |
Manufacturer Product Number | 8265500 |
Description | TS BAYED ENCL 1200X1600X500 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.200" L x 19.700" W (1198.88mm x 500.38mm) X 62.992" (1600.00mm) |
Datasheet | Datasheet |
Category | Height 62.992" (1600.00mm) |
Mfr | Area (L x W) 930in² (6000cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.200" L x 19.700" W (1198.88mm x 500.38mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.567,73000 € | 2.567,73 € |
| Unit Price without VAT: | 2.567,73000 € |
|---|---|
| Unit Price with VAT: | 3.055,59870 € |

