
8206500 | |
|---|---|
DigiKey Part Number | 5385-8206500-ND |
Manufacturer | |
Manufacturer Product Number | 8206500 |
Description | TS BAYED ENCL 1200X2000X600MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.200" L x 23.600" W (1198.88mm x 599.44mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 1114in² (7187cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.200" L x 23.600" W (1198.88mm x 599.44mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.212,38000 € | 3.212,38 € |
| Unit Price without VAT: | 3.212,38000 € |
|---|---|
| Unit Price with VAT: | 3.822,73220 € |

