
8205500 | |
|---|---|
DigiKey Part Number | 5385-8205500-ND |
Manufacturer | |
Manufacturer Product Number | 8205500 |
Description | TS BAYED ENCL 1200X2000X500MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.200" L x 19.700" W (1198.88mm x 500.38mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 47.200" L x 19.700" W (1198.88mm x 500.38mm) | |
Height | 78.740" (2000.00mm) | |
Area (L x W) | 930in² (6000cm²) | |
Design | Hinged Door, Split Sides | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.242,53000 € | 3.242,53 € |
| Unit Price without VAT: | 3.242,53000 € |
|---|---|
| Unit Price with VAT: | 3.858,61070 € |

