
8205000 | |
|---|---|
DigiKey Part Number | 5385-8205000-ND |
Manufacturer | |
Manufacturer Product Number | 8205000 |
Description | VX BAYED ENCL 1200X2000X500MM 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 47.244" L x 19.685" W (1200.00mm x 500.00mm) X 78.740" (2000.00mm) |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 930in² (6000cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.244" L x 19.685" W (1200.00mm x 500.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.293,76000 € | 3.293,76 € |
| Unit Price without VAT: | 3.293,76000 € |
|---|---|
| Unit Price with VAT: | 3.919,57440 € |

