
8018979 | |
|---|---|
DigiKey Part Number | 5385-8018979-ND |
Manufacturer | |
Manufacturer Product Number | 8018979 |
Description | FLANGE MNT DISCONNECT WM ENCL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 25.600" L x 11.800" W (650.24mm x 299.72mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 25.600" L x 11.800" W (650.24mm x 299.72mm) | |
Height | 29.900" (759.46mm) | |
Area (L x W) | 302in² (1948cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,58000 € | 982,58 € |
| Unit Price without VAT: | 982,58000 € |
|---|---|
| Unit Price with VAT: | 1.169,27020 € |

