
8018904 | |
|---|---|
DigiKey Part Number | 5385-8018904-ND |
Manufacturer | |
Manufacturer Product Number | 8018904 |
Description | WM SINGLE DOOR WALLMNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Stainless Steel Silver Hinged Door 29.900" L x 9.840" W (759.46mm x 249.94mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 29.900" L x 9.840" W (759.46mm x 249.94mm) | |
Height | 29.900" (759.46mm) | |
Area (L x W) | 294in² (1897cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.074,04000 € | 2.074,04 € |
| Unit Price without VAT: | 2.074,04000 € |
|---|---|
| Unit Price with VAT: | 2.468,10760 € |

