
8018902 | |
|---|---|
DigiKey Part Number | 5385-8018902-ND |
Manufacturer | |
Manufacturer Product Number | 8018902 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 29.900" L x 9.840" W (759.46mm x 249.94mm) X 29.900" (759.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.900" L x 9.840" W (759.46mm x 249.94mm) | |
Height | 29.900" (759.46mm) | |
Area (L x W) | 294in² (1897cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,67000 € | 607,67 € |
| Unit Price without VAT: | 607,67000 € |
|---|---|
| Unit Price with VAT: | 723,12730 € |

