
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 63.000" L x 19.700" W (1600.20mm x 500.38mm) | |
Height | 70.866" (1800.00mm) | |
Area (L x W) | 1241in² (8007cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

