
Category | Height 62.992" (1600.00mm) |
Mfr | Area (L x W) 930in² (6000cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Obsolete | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.200" L x 19.700" W (1198.88mm x 500.38mm) |

