
Category | Height 62.992" (1600.00mm) |
Mfr | Area (L x W) 741in² (4781cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Obsolete | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 47.200" L x 15.700" W (1198.88mm x 398.78mm) |

