
Category | Height 70.866" (1800.00mm) |
Mfr | Area (L x W) 1397in² (9011cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Obsolete | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 70.900" L x 19.700" W (1800.86mm x 500.38mm) |

