New at DigiKey
L-Handle Cam Latch Cutout Panel Mount Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018691

DigiKey Part Number
5385-8018691-ND
Manufacturer
Manufacturer Product Number
8018691
Description
L HANDLE WM ENCL W/3-PNT LATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
L-Handle Cam Latch Cutout Panel Mount Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
L-Handle Cam Latch
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1354,25000 €354,25 €
5307,92200 €1.539,61 €
Manufacturers Standard Package
Unit Price without VAT:354,25000 €
Unit Price with VAT:421,55750 €