
8018525 | |
|---|---|
DigiKey Part Number | 5385-8018525-ND |
Manufacturer | |
Manufacturer Product Number | 8018525 |
Description | WM SINGLE DOOR WALLMNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm) |
Datasheet | Datasheet |
Category | Height 11.800" (299.72mm) |
Mfr | Area (L x W) 69.8in² (450cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Ratings |
Size / Dimension 11.800" L x 5.910" W (299.72mm x 150.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,72000 € | 824,72 € |
| 5 | 764,52600 € | 3.822,63 € |
| 10 | 740,01000 € | 7.400,10 € |
| Unit Price without VAT: | 824,72000 € |
|---|---|
| Unit Price with VAT: | 981,41680 € |

