
8018156 | |
|---|---|
DigiKey Part Number | 5385-8018156-ND |
Manufacturer | |
Manufacturer Product Number | 8018156 |
Description | THE JB ENCLOSURE 180 DEG HINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 9.840" L x 5.910" W (249.94mm x 150.11mm) X 11.800" (299.72mm) |
Datasheet | Datasheet |
Category | Height 11.800" (299.72mm) |
Mfr | Area (L x W) 58.1in² (375cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 9.840" L x 5.910" W (249.94mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,41000 € | 568,41 € |
| 5 | 526,91000 € | 2.634,55 € |
| 10 | 510,00700 € | 5.100,07 € |
| Unit Price without VAT: | 568,41000 € |
|---|---|
| Unit Price with VAT: | 676,40790 € |

