
8018154 | |
|---|---|
DigiKey Part Number | 5385-8018154-ND |
Manufacturer | |
Manufacturer Product Number | 8018154 |
Description | THE JB ENCLOSURE 180 DEG HINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 13.800" L x 7.870" W (350.52mm x 199.90mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Category | Height 15.700" (398.78mm) |
Mfr | Area (L x W) 109in² (699cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 13.800" L x 7.870" W (350.52mm x 199.90mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,40000 € | 867,40 € |
| 5 | 804,09400 € | 4.020,47 € |
| 10 | 778,30900 € | 7.783,09 € |
| Unit Price without VAT: | 867,40000 € |
|---|---|
| Unit Price with VAT: | 1.032,20600 € |

