
8018152 | |
|---|---|
DigiKey Part Number | 5385-8018152-ND |
Manufacturer | |
Manufacturer Product Number | 8018152 |
Description | THE JB ENCLOSURE 180 DEG HINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 5.910" L x 5.910" W (150.11mm x 150.11mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.910" L x 5.910" W (150.11mm x 150.11mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 34.9in² (225cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,61000 € | 517,61 € |
| 5 | 479,81000 € | 2.399,05 € |
| 10 | 464,41400 € | 4.644,14 € |
| Unit Price without VAT: | 517,61000 € |
|---|---|
| Unit Price with VAT: | 615,95590 € |

