
8018143 | |
|---|---|
DigiKey Part Number | 5385-8018143-ND |
Manufacturer | |
Manufacturer Product Number | 8018143 |
Description | THE JB ENCLOSURE 180 DEG HINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Category | Height 7.870" (199.90mm) |
Mfr | Area (L x W) 23.3in² (150cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 5.910" L x 3.940" W (150.11mm x 100.08mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,05000 € | 347,05 € |
| Unit Price without VAT: | 347,05000 € |
|---|---|
| Unit Price with VAT: | 412,98950 € |

