Junction Box Metal, Stainless Steel Silver Hinged Door 7.870" L x 3.940" W (199.90mm x 100.08mm) X 7.870" (199.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018131

DigiKey Part Number
5385-8018131-ND
Manufacturer
Manufacturer Product Number
8018131
Description
JB JUNCTION BOX, WIDTH:200 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 7.870" L x 3.940" W (199.90mm x 100.08mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
7.870" L x 3.940" W (199.90mm x 100.08mm)
Height
7.870" (199.90mm)
Area (L x W)
31.0in² (200cm²)
Design
Hinged Door
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1344,98000 €344,98 €
5315,40000 €1.577,00 €
Manufacturers Standard Package
Unit Price without VAT:344,98000 €
Unit Price with VAT:410,52620 €