
8018130 | |
|---|---|
DigiKey Part Number | 5385-8018130-ND |
Manufacturer | |
Manufacturer Product Number | 8018130 |
Description | JB JUNCTION BOX, WIDTH:200 MMHEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 7.870" L x 5.910" W (199.90mm x 150.11mm) X 9.840" (249.94mm) |
Datasheet | Datasheet |
Category | Height 9.840" (249.94mm) |
Mfr | Area (L x W) 46.5in² (300cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 7.870" L x 5.910" W (199.90mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,20000 € | 363,20 € |
| 5 | 334,68000 € | 1.673,40 € |
| Unit Price without VAT: | 363,20000 € |
|---|---|
| Unit Price with VAT: | 432,20800 € |

