
8018129 | |
|---|---|
DigiKey Part Number | 5385-8018129-ND |
Manufacturer | |
Manufacturer Product Number | 8018129 |
Description | JB JUNCTION BOX, WIDTH:150 MMHEI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.910" L x 3.940" W (150.11mm x 100.08mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 23.3in² (150cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,95000 € | 260,95 € |
| 5 | 230,51200 € | 1.152,56 € |
| Unit Price without VAT: | 260,95000 € |
|---|---|
| Unit Price with VAT: | 310,53050 € |

