Junction Box Metal, Steel Light Gray Hinged Door 13.800" L x 15.700" W (350.52mm x 398.78mm) X 9.840" (249.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018127

DigiKey Part Number
5385-8018127-ND
Manufacturer
Manufacturer Product Number
8018127
Description
JB JUNCTION BOX, WIDTH:350 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 13.800" L x 15.700" W (350.52mm x 398.78mm) X 9.840" (249.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.840" (249.94mm)
Mfr
Area (L x W)
217in² (1400cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
13.800" L x 15.700" W (350.52mm x 398.78mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1281,06000 €281,06 €
5250,94400 €1.254,72 €
Manufacturers Standard Package
Unit Price without VAT:281,06000 €
Unit Price with VAT:334,46140 €