Junction Box Metal, Steel Light Gray Hinged Door 5.910" L x 5.910" W (150.11mm x 150.11mm) X 7.870" (199.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018123

DigiKey Part Number
5385-8018123-ND
Manufacturer
Manufacturer Product Number
8018123
Description
JB JUNCTION BOX, WIDTH:150 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 5.910" L x 5.910" W (150.11mm x 150.11mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
5.910" L x 5.910" W (150.11mm x 150.11mm)
Height
7.870" (199.90mm)
Area (L x W)
34.9in² (225cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
197,55000 €97,55 €
583,39000 €416,95 €
1077,94200 €779,42 €
2576,33520 €1.908,38 €
Manufacturers Standard Package
Unit Price without VAT:97,55000 €
Unit Price with VAT:116,08450 €