Junction Box Metal, Steel Light Gray Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 11.800" (299.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018122

DigiKey Part Number
5385-8018122-ND
Manufacturer
Manufacturer Product Number
8018122
Description
JB JUNCTION BOX, WIDTH:150 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 11.800" (299.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.800" (299.72mm)
Mfr
Area (L x W)
23.3in² (150cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
5.910" L x 3.940" W (150.11mm x 100.08mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1108,09000 €108,09 €
592,39600 €461,98 €
1086,35900 €863,59 €
2585,78680 €2.144,67 €
Manufacturers Standard Package
Unit Price without VAT:108,09000 €
Unit Price with VAT:128,62710 €