
8018114 | |
|---|---|
DigiKey Part Number | 5385-8018114-ND |
Manufacturer | |
Manufacturer Product Number | 8018114 |
Description | THE JB ENCLOSURE 180 DEG HINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Silver Hinged Door 7.870" L x 3.940" W (199.90mm x 100.08mm) X 9.840" (249.94mm) |
Datasheet | Datasheet |
Category | Height 9.840" (249.94mm) |
Mfr | Area (L x W) 31.0in² (200cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Junction Box | Thickness 0.059" (1.50mm) |
Size / Dimension 7.870" L x 3.940" W (199.90mm x 100.08mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,84000 € | 451,84 € |
| Unit Price without VAT: | 451,84000 € |
|---|---|
| Unit Price with VAT: | 537,68960 € |

